Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ 60468 :: Deer tallow

Item-No.: KFZ 60468
€2,75




KFZ 60468

  • Product Description
  • Technical information
  • General
    • Type
    • Deer tallow
    • Design
    • Pin
    • Colour
    • White
  • Implementation
    • Content
    • 25 ml
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 25
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
Deer tallow is a natural product that provides long-term protection and care for rubber seals.

It is easy to apply and prevents the seals on doors, bonnets and windows from freezing.

Materials are protected against weathering with this environmentally friendly solution that is perfect for vehicles and caravans and commercial, industrial and household needs.

Container size: 25 ml
Colour: white
Dimensions: Ø 30 x 70 mm



Manufacturer : FILMER
Factory number : 60468
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Deer tallow
    • Design
    • Pin
    • Colour
    • White
  • Implementation
    • Content
    • 25 ml
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 25
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
Datasheet/manual