Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 800-K25 :: Replacement impact heads, Ø=25mm

Item-No.: WIHA 800-K25
€2,55
Category of goods: 1 = discountable

WIHA 800-K25

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement drive head
  • Measures
    • Ø
    • 25 mm

Replacement impact head made from polyurethane, yellow (medium-hard), cadmium-free, splinter-free, breakage and wear-resistant, very durable.

Diameter: 25 mm



Manufacturer : WIHA
Factory number : 02103
Package weight : 0.013 kg
Technical information
  • General
    • Type
    • Replacement drive head
  • Measures
    • Ø
    • 25 mm
Datasheet/manual