Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 430 :: Wiha universal scraper

Item-No.: WIHA 430
€23,95
Category of goods: 1 = discountable

WIHA 430

  • Product Description
  • Technical information
  • General
    • Type
    • Universal scraper

Wiha universal scraper with 10 razor-sharp blades, 13 mm wide for easy removal of sealing, paint, glue residue, labels and vignettes. Ergonomic Wiha SoftFinish handle



Manufacturer : WIHA
Factory number : 26920
Package weight : 0.145 kg
Technical information
  • General
    • Type
    • Universal scraper
Datasheet/manual