Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 430 13MM :: Wiha universal scraper replacement blades

Item-No.: WIHA 430 13MM
€5,99
Category of goods: 1 = discountable

WIHA 430 13MM

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement blade
    • Design
    • für Schaber WIHA 460
  • Measures
    • Width
    • 13 mm
  • Implementation
    • Pieces
    • 10

10 x Wiha universal scraper 13 mm replacement blades



Manufacturer : WIHA
Factory number : 27606
Package weight : 0.038 kg
Technical information
  • General
    • Type
    • Replacement blade
    • Design
    • für Schaber WIHA 460
  • Measures
    • Width
    • 13 mm
  • Implementation
    • Pieces
    • 10
Datasheet/manual