Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RENN 446 100 0 :: Rivet header set, contents: 2/3/4/5/6 mm


RENN 446 100 0

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement rivet head set
    • Design
    • 5-piece
  • Implementation
    • Pieces
    • 5

Suitable for rivets in accordance with DIN 660

Contents:
• 1x 446 002 0, 2 mm
• 1x 446 003 0, 3 mm
• 1x 446 004 0, 4 mm
• 1x 446 005 0, 5 mm
• 1x 446 006 0, 6 mm



Manufacturer : RENNSTEIG
Factory number : 9R 446 100 0
Package weight : 0.573 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement rivet head set
    • Design
    • 5-piece
  • Implementation
    • Pieces
    • 5
Datasheet/manual