Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RENN 431 120 :: Punch, L: 120 mm, Ø = 5 mm


RENN 431 120

  • Product Description
  • Technical information
  • General
    • Type
    • Grains
    • Design
    • 8-edge profile
  • Measures
    • Length
    • 120 mm
    • Ø
    • 5 mm





Manufacturer : RENNSTEIG
Factory number : 9R 431 120 0
Package weight : 0.066 kg
Technical information
  • General
    • Type
    • Grains
    • Design
    • 8-edge profile
  • Measures
    • Length
    • 120 mm
    • Ø
    • 5 mm
Datasheet/manual