Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RENN 430 230 :: Automatic punch, 60-130 N


RENN 430 230

  • Product Description
  • Technical information
  • General
    • Type
    • Grains
    • Design
    • Automatic
  • Measures
    • Length
    • 125 mm

Automatic punch, 60-130 N, adjustable impact force, with hand protection

• Made of free-cutting steel
• Self-tapping
• Precision design with replaceable hardened tip
• Adjustable impact force
• Nickel-plated



Manufacturer : RENNSTEIG
Factory number : 9R 430 230
Package weight : 0.106 kg
RoHS : conform
Technical information
  • General
    • Type
    • Grains
    • Design
    • Automatic
  • Measures
    • Length
    • 125 mm
Datasheet/manual