Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RENN 425 170 :: Pin punch set, 6-piece


RENN 425 170

  • Product Description
  • Technical information
  • General
    • Type
    • Pin punch set
    • Design
    • 3 - 10 mm
  • Implementation
    • Pieces
    • 6

6-piece pin punch set
Length: 150 mm
Rear diameter: 10 mm

Front diameter: 1x each of 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10 mm



Manufacturer : RENNSTEIG
Factory number : 9R 425 170 0
Package weight : 0.565 kg
Technical information
  • General
    • Type
    • Pin punch set
    • Design
    • 3 - 10 mm
  • Implementation
    • Pieces
    • 6
Datasheet/manual