Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RENN 10319 0 :: Scriber with a hard metal tip


RENN 10319 0

  • Product Description
  • Technical information
  • General
    • Type
    • Scriber
    • Design
    • mit Hartmetallspitze
  • Measures
    • Length
    • 145 mm
    • Ø
    • 7 mm

Scriber with a hard metal tip

Glass-fibre-reinforced plastic shaft/protective cap. Especially for delicate marking work, e.g. in mould-making, the production of housings, sheet metal and plastic processing etc.

Shaft Ø: 7 mm
Total length: 145 mm



Manufacturer : RENNSTEIG
Factory number : 10319
Package weight : 0.014 kg
Technical information
  • General
    • Type
    • Scriber
    • Design
    • mit Hartmetallspitze
  • Measures
    • Length
    • 145 mm
    • Ø
    • 7 mm
Datasheet/manual