Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAN M30136 :: 3 in 1 saw bow with 3 saw blades


MAN M30136

  • Product Description
  • Technical information
  • General
    • Type
    • Hand-held saw bow
    • Design
    • 3 in 1
    • Model
    • mit 3 Sägebättern
  • Electrical values
    • Approval
    • Sägebogen

Includes one of each saw blade (300 mm):

• 18 Z/plastic
• 24 Z/metal
• 8 Z/wood



Manufacturer : BRÜDER MANNESMANN
Factory number : M30136
Package weight : 0.641 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hand-held saw bow
    • Design
    • 3 in 1
    • Model
    • mit 3 Sägebättern
  • Electrical values
    • Approval
    • Sägebogen
Datasheet/manual