Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LATTHAMMER M :: Roofing hammer with fibreglass handle, 600 g

Item-No.: LATTHAMMER M
€14,40
Category of goods: 1 = discountable

LATTHAMMER M

  • Product Description
  • Technical information
  • General
    • Type
    • Roofing hammer
  • Weights
    • Weight
    • 600 g

600 g roofing hammer

- Fibreglass handle with magnet
- TÜV/GS certified



Package weight : 0.873 kg
Technical information
  • General
    • Type
    • Roofing hammer
  • Weights
    • Weight
    • 600 g
Datasheet/manual