Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 00 11 06 V2 :: Universal switch cabinet key


KN 00 11 06 V2

  • Product Description
  • Technical information
  • General
    • Type
    • Universal key
    • Model
    • Switch cabinet key
  • Measures
    • Length
    • 97 mm

Universal key for common cabinets and shut-off systems

• For locking systems in electrical engineering, the supply of gas and water, air-conditioning and ventilation systems, industry, technical installations in buildings etc.
• Four different closures produced from die-cast zinc in a key
• With bit holder for 1/4" bits with magnet
• Total length: 97 mm
• Plastic body, painted



Manufacturer : KNIPEX
Factory number : 00 11 06 V02
Package weight : 0.086 kg
Technical information
  • General
    • Type
    • Universal key
    • Model
    • Switch cabinet key
  • Measures
    • Length
    • 97 mm
Datasheet/manual