reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 00 11 06 V01 :: Universal Key "Construction"

Item-No.: KN 00 11 06 V01
€36,70




KN 00 11 06 V01

  • Product Description
  • Technical information
  • General
    • Type
    • Universal key
    • Design
    • Construction
for locking systems in electrical engineering, the supply of gas and water, air conditioning and ventilation systems, industry, technical installations in buildings, etc.
9 different die-cast zinc key-profiles in 1 tool
"Construction" version with plug-in, magnetically held support: catch for locks with profile cylinder hole and male square in steps
with bit adapter for 1/4" bits with magnet
with detachable chain and snap hook
total length: 157 / 95 mm
Zinc die-casted



Manufacturer : KNIPEX
Factory number : 00 11 06 V01
Package weight : 0.283 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal key
    • Design
    • Construction
Datasheet/manual