Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 00 11 03 :: Knipex switch cabinet key


KN 00 11 03

  • Product Description
  • Technical information
  • General
    • Type
    • Switch cabinet key
    • Design
    • Long
    • Model
    • Switch cabinet key
  • Measures
    • Length
    • 76 mm

Switch cabinet key for common cabinets and shut-off systems

For all common shut-off systems in gas, water and electricity supply, as well as for technical equipment in buildings such as air-conditioning and ventilation systems, stop valves, mains switchboards etc.

• For control cabinets and shut-off systems in the supply of gas, water and electricity
• For technical installations in buildings, e.g. air-conditioning and ventilation systems, shut-off valves, mains switchboards etc.
• With bit insert: slotted 1.0 x 7 mm and Phillips PH 2
• With adapter for 1/4" bits in a mounting chain
• Additional bit holder for 1/4" bits in an arm
• Zinc diecast


Square 6 + 8 mm
Square 9 mm
Two-way key bit dia. 9 mm
Material: die-cast zinc



Manufacturer : KNIPEX
Factory number : 00 11 03
Package weight : 0.076 kg
Technical information
  • General
    • Type
    • Switch cabinet key
    • Design
    • Long
    • Model
    • Switch cabinet key
  • Measures
    • Length
    • 76 mm
Datasheet/manual