Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 00 11 02 :: Knipex switch cabinet key, short version


KN 00 11 02

  • Product Description
  • Technical information
  • General
    • Type
    • Switch cabinet key
    • Design
    • Short
    • Model
    • Schaltschrankschlüssel
  • Measures
    • Length
    • 44 mm

Knipex switch cabinet key, short version

For all common shut-off systems in gas, water and electricity supply, as well as for technical equipment in buildings such as air-conditioning and ventilation systems, stop valves, mains switchboards etc.

Square 6 + 8 mm
Square 9 mm
Two-way key bit dia. 9 mm
Material: die-cast zinc



Manufacturer : KNIPEX
Factory number : 00 11 02
Package weight : 0.065 kg
Technical information
  • General
    • Type
    • Switch cabinet key
    • Design
    • Short
    • Model
    • Schaltschrankschlüssel
  • Measures
    • Length
    • 44 mm
Datasheet/manual