0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GUMMIHAMMER 75 :: Rubber mallet, 75 mm


GUMMIHAMMER 75

  • Product Description
  • Technical information
  • General
    • Type
    • Rubber hammer
  • Measures
    • Ø
    • 75 mm
75-mm rubber mallet

- Smooth on both sides, hard
- Optimum rubber coating
- Professional quality (no recycled material)

75 mm refers to the thickest point, striking face: Ø 68 mm



Package weight : 0.822 kg
Technical information
  • General
    • Type
    • Rubber hammer
  • Measures
    • Ø
    • 75 mm
Datasheet/manual