Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GUMMIHAMMER 65 :: Rubber mallet, approx. 65 mm

Item-No.: GUMMIHAMMER 65
€4,40
Category of goods: 1 = discountable

GUMMIHAMMER 65

  • Product Description
  • Technical information
  • General
    • Type
    • Rubber hammer
  • Measures
    • Ø
    • 65 mm

Approx. 65-mm rubber mallet

- Smooth on both sides, hard
- Optimum rubber coating
- Professional quality (no recycled material)

65-mm flat/flat E-TOP, 65 mm refers to the thickest point
Striking face: Ø 59 mm



Package weight : 0.45 kg
Technical information
  • General
    • Type
    • Rubber hammer
  • Measures
    • Ø
    • 65 mm
Datasheet/manual