Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DONAU MWH20 :: Tool holder 0.1 - 3.2 mm

Item-No.: DONAU MWH20
€9,20
Category of goods: 1 = discountable

DONAU MWH20

  • Product Description
  • Technical information
  • General
    • Type
    • Tool holder
    • Design
    • 2 hardened collets

Tool holder with knurled and nickel-plated brass handle
• Rotating hand rest with screw head
• 2 hardened, double-sided chucks

Clamping ranges: 0.1 - 1.1/1.0 - 2.0/2.0 - 2.5/2.5 - 3.2 mm.



Manufacturer : DONAU
Factory number : MWH20
Package weight : 0.039 kg
Technical information
  • General
    • Type
    • Tool holder
    • Design
    • 2 hardened collets
Datasheet/manual