Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK T591455 :: Telescopic inspection mirror, Ø 55 mm


CK T591455

  • Product Description
  • Technical information
  • General
    • Type
    • Inspection mirror
    • Design
    • Telescope
  • Measures
    • Ø
    • 55 mm

Stainless steel inspection mirror, telescopic

• With plastic handle
• With universally adjustable joint
• With pocket clip
• Ø 55 mm
• Length 250 - 780 mm



Manufacturer : C.K
Factory number : T5914 55
Package weight : 0.139 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inspection mirror
    • Design
    • Telescope
  • Measures
    • Ø
    • 55 mm
Datasheet/manual