Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK T0932R 1218 :: HSS Bi-Metal Hacksaw blades, set of 3 12" x 18 tpi


CK T0932R 1218

  • Product Description
  • Technical information
  • General
    • Type
    • Metal saw blades
    • Design
    • 3 pieces
  • Measures
    • Length
    • 300 mm
  • Implementation
    • Pieces
    • 3
Virtually unbreakable with superb cutting power and flexibility


Manufacturer : C.K
Factory number : T0932R 1218
Package weight : 0.057 kg
RoHS : conform
Technical information
  • General
    • Type
    • Metal saw blades
    • Design
    • 3 pieces
  • Measures
    • Length
    • 300 mm
  • Implementation
    • Pieces
    • 3
Datasheet/manual