Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK T0836A :: Mini metal saw


CK T0836A

  • Product Description
  • Technical information
  • General
    • Type
    • Mini metal saw
    • Design
    • Metal
  • Measures
    • Length
    • 150 mm

• Sturdy, bend-proof aluminium frame
• Adjustable to 6 sawing positions
• Supplied with high-quality hacksaw blade
• Blade quick and easy to fit



Manufacturer : C.K
Factory number : T0836A
Package weight : 0.159 kg
Technical information
  • General
    • Type
    • Mini metal saw
    • Design
    • Metal
  • Measures
    • Length
    • 150 mm
Datasheet/manual