Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK C6000A :: Piezo Electric Gas Lighter


CK C6000A

  • Product Description
  • Technical information
  • General
    • Type
    • Gas igniter
    • Design
    • Piezo-Elektrisch
  • Measures
    • Length
    • 220 mm
  • riggered Piezo electric spark generator
  • Stainless steel trim
  • Wall mounting bracket



Manufacturer : C.K
Factory number : C6000A
Package weight : 0.109 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gas igniter
    • Design
    • Piezo-Elektrisch
  • Measures
    • Length
    • 220 mm
Datasheet/manual