Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK 496004 :: Staples 10.5 x 12 mm, 1000 pieces


CK 496004

  • Product Description
  • Technical information
  • General
    • Type
    • Staples
  • Measures
    • Width
    • 12 mm
    • Length
    • 10.5 mm
Staples for stapler
1000 pieces in a box



Manufacturer : C.K
Factory number : 496004
Package weight : 0.171 kg
RoHS : conform
Technical information
  • General
    • Type
    • Staples
  • Measures
    • Width
    • 12 mm
    • Length
    • 10.5 mm
Datasheet/manual