Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK 496001 :: Stapler


CK 496001

  • Product Description
  • Technical information
  • General
    • Type
    • Stapler
    • Model
    • für 6 - 14 mm Klammern

• Robust and sturdy cast aluminium body for high strength and durability
• Ergonomic bi-material grip for comfort and to prevent fatigue
• Unique mechanism for quick and convenient loading or release
• Grip lock system prevents unintentional operation
• Staples 6 - 14 mm staples and nails (on a strip) with 18 gauge/16 mm
• Compatible with Arrow T50 and Rapid 140 6 - 14 mm
• 200x 8-mm staples are supplied with the stapler
• High-quality staples made of steel, zinc plated for corrosion protection



Manufacturer : C.K
Factory number : 496001
Package weight : 0.694 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stapler
    • Model
    • für 6 - 14 mm Klammern
Datasheet/manual