Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK 495021 :: Staples 7.5 x 10 mm, half-round, 1000 pieces

SAVE26%

CK 495021

  • Product Description
  • Technical information
  • General
    • Type
    • Staples
    • Design
    • Half-round
  • Measures
    • Width
    • 10 mm
    • Length
    • 7.5 mm
Staples for stapler
1000 pieces in a box



Manufacturer : C.K
Factory number : 495021
Package weight : 0.124 kg
RoHS : conform
Technical information
  • General
    • Type
    • Staples
    • Design
    • Half-round
  • Measures
    • Width
    • 10 mm
    • Length
    • 7.5 mm
Datasheet/manual