Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WELLER W101H :: WELLER W 101 H soldering bath, 100 W/230 V


WELLER W101H

  • Product Description
  • Technical information
  • General
    • Type
    • Small solder bath
    • Technology
    • Magnastat
    • Design
    • zum Tauchverzinnen
    • Model
    • W101H
    • Temperatur max.
    • 330
  • Electrical values
    • Performance
    • 100 W
  • Measures
    • Øinternal
    • 17.4 mm
    • Depth
    • 22 mm

Magnastat-controlled small soldering bath with horizontal holder

Soldering baths are a useful tool for preparing soldering components. Soldering baths are used to free wire ends and IC connection wires from external solder particles or tin-coat wire ends and connections.

• internal Ø 17.4 mm, depth 22 mm
• suitable for lead-free solders
• Temperature 330 °C



Manufacturer : WELLER
Factory number : T0056109399
Package weight : 0.676 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small solder bath
    • Technology
    • Magnastat
    • Design
    • zum Tauchverzinnen
    • Model
    • W101H
    • Temperatur max.
    • 330
  • Electrical values
    • Performance
    • 100 W
  • Measures
    • Øinternal
    • 17.4 mm
    • Depth
    • 22 mm
Datasheet/manual