Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NIETEN 0,8MM :: 1000 0.8 mm hollow rivets for Bel-Favorit


NIETEN 0,8MM

  • Product Description
  • Technical information
  • General
    • Type
    • Hollow rivets
    • Design
    • For hand press
  • Measures
    • Ø
    • 1,0 - 1,1 mm
    • Øinternal
    • 0.8 mm
  • Packaging
    • Packaging
    • Pack of 1000

Bag of 1000 hollow rivets for Favorit manual press.

• Interior ø: 0.8 mm
• Exterior ø: 1.0 - 1.1 mm



Manufacturer : BUNGARD
Factory number : 80108
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hollow rivets
    • Design
    • For hand press
  • Measures
    • Ø
    • 1,0 - 1,1 mm
    • Øinternal
    • 0.8 mm
  • Packaging
    • Packaging
    • Pack of 1000
Datasheet/manual