Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FAVORIT WS-12 :: Tool kit for BEL-Favorit Ø interior 1.2 mm


FAVORIT WS-12

  • Product Description
  • Technical information
  • General
    • Type
    • Tool kit
    • Design
    • For hand press
    • Model
    • WS-12
  • Measures
    • Øinternal
    • 1.2 mm

Tool kit for Favorit manual press.

• Interior ø: 1.2 mm



Manufacturer : BUNGARD
Factory number : 30212
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool kit
    • Design
    • For hand press
    • Model
    • WS-12
  • Measures
    • Øinternal
    • 1.2 mm
Datasheet/manual