Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ERSA HP200 :: ERSA infrared Rework heating plate


ERSA HP200

  • Product Description
  • Technical information
  • General
    • Type
    • Heating panel
    • Design
    • zum Vorwärmen von Baugruppen
    • Model
    • IRHP 200
    • Temperatur max.
    • 600
  • Electrical values
    • Performance
    • 800 W
    • Approval
    • Reworkstation
  • Measures
    • Width
    • 260 mm
    • Depth
    • 135 mm
  • Weights
    • Weight
    • 4 kg

The ERSA IRHP 200 Rework heating plate is available to all users as a compact and ergonomic unit to preheat all SMD components, as well as assemblies and substrates.

It can also be used for reflow soldering on single-sided populated SMD PCBs and for "reballing" BGA construction elements.

The required temperature can be set to anything in the range from 50°C to 600°C.

The IRHP 200 enables gentle pre-heating of assemblies using the uniform heat dissipation of the IR emitter, and is ideally suited for lead-free applications.

The separate control station can be ergonomically positioned separately from the heating plate on the workstation.



Manufacturer : ERSA
Factory number : 0IRHP200
Package weight : 6.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Heating panel
    • Design
    • zum Vorwärmen von Baugruppen
    • Model
    • IRHP 200
    • Temperatur max.
    • 600
  • Electrical values
    • Performance
    • 800 W
    • Approval
    • Reworkstation
  • Measures
    • Width
    • 260 mm
    • Depth
    • 135 mm
  • Weights
    • Weight
    • 4 kg
Datasheet/manual