Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TOUCHSTAND SW :: Touch pen with stand function


TOUCHSTAND SW

  • Product Description
  • Technical information
  • General
    • Type
    • Touch pen
    • Design
    • For iPhone, iPod, Smartphone, tablets
    • Technology
    • With stand function
    • Colour
    • Black

WEDO® TouchStand®, the touch pen with stand function.

The new TouchStand® is a genuine all-rounder in miniature: Plugged into the audio socket of the smartphone or tablet, it cannot go astray and is always to hand. Simply take the touch pen from the stand and use the soft rubber tip to write accurate messages and conveniently navigate or scroll, without leaving annoying fingerprints on the touch screen.

The telescopic mechanism allows the stand to be extended from 3.4 cm to 4.7 cm and holds the smartphone in various positions. The stand, including the 3.5 mm plug, can of course also be unplugged and used to extend the touch pen to 5.8 cm. Plugged into the audio socket, the total length is 4.8 cm.

• Firmly plugged into the audio socket and always to hand
• Remove the touch pen and navigate with ease
• Set the stand with telescopic mechanism to the desired angle of inclination
• For all devices with capacitive touch screen, including Apple iPhone, iPad, Samsung Galaxy.



Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Touch pen
    • Design
    • For iPhone, iPod, Smartphone, tablets
    • Technology
    • With stand function
    • Colour
    • Black
Datasheet/manual