Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK AA0071 :: Glass screen protector for iPhone 6 Plus


LOGILINK AA0071

  • Product Description
  • Technical information
  • General
    • Type
    • Screen cover
    • Design
    • For iPhone 6+
    • Material
    • Glass
    • Technology
    • For Apple
  • Specials
    • Specification
    • Film
Now even more effective: screen protector made of glass! The screen protector made of real glass provides the perfect protection for your phone and tablet. Glass provides you with three times more protection than conventional PET films.

• Extra-thin 0.33 mm
• Perfect protection against scratches
• Much greater 9H surface hardness, making it three times stronger than conventional PET films
• Completely transparent
• High degree of sensitivity to touch
• Specially-rounded corners for greater safety and a perfect fit

Smartphone in the picture not included



Manufacturer : LOGILINK
Factory number : AA0071
Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screen cover
    • Design
    • For iPhone 6+
    • Material
    • Glass
    • Technology
    • For Apple
  • Specials
    • Specification
    • Film
Datasheet/manual