Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JM ST-268 :: Charging dock for iPhone


Just Mobile Hover Dock für iPhone

  • Product Description
  • Technical information
  • General
    • Type
    • Docking station, without cable
    • Design
    • For iPhone 5/5s/5C/6/6 Plus/6s/6s Plus
    • Material
    • Aluminium
  • Soft-touch plastic body and unibody aluminum disc

  • Non-slip rubber feet

  • Smart cable storage

  • Compatible with Apple Lightning to USB Cable

  • Case-Friendly


The minimalist charging dock for iPhone
Refine your desktop with HoverDock™, the low-profile charging podium for Apple iPhone. With a sturdy holder for your Lightning cable, HoverDock™ keeps your iPhone upright and charged - even when you’re using a case.

Encased in an exquisite unibody aluminum disc, HoverDock™ has a hollow soft-touch plastic body with smart cable storage - adding a slice of minimalist chic to any tabletop.

Compatibility
  • Smartphone: iPhone 5, iPhone 5s, iPhone 5c, iPhone 6, iPhone 6 Plus, iPhone 6s, iPhone 6s Plus



Manufacturer : JUST MOBILE
Factory number : ST-268
Package weight : 0.204 kg
RoHS : conform
Technical information
  • General
    • Type
    • Docking station, without cable
    • Design
    • For iPhone 5/5s/5C/6/6 Plus/6s/6s Plus
    • Material
    • Aluminium