Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 40805 :: SIM card adapter set and opener


GOOBAY 40805

  • Product Description
  • Technical information
  • General
    • Type
    • SIM card adapter
    • Design
    • Three SIM card adapters

SIM card adapter (3-in-1) for Nano SIM, Micro SIM and standard SIM formats

    Contents:
  • Adapter 1. Nano SIM -> Micro SIM

  • Adapter 2. Nano SIM -> standard SIM

  • Adapter 3. Micro SIM -> standard SIM

  • SIM card slot opener


    Adapter set with three SIM card adapters.
  • 1. Nano SIM -> Micro SIM

  • The card adapter is required to operate devices such as the Apple iPhone 4/4s or the Samsung Galaxy S3 with a Micro SIM card (iPhone 5).
  • 2. Nano SIM -> standard SIM

  • The card adapter is required to operate devices with a standard SIM card using a Nano SIM card (iPhone 5).
  • 3. Micro SIM -> standard SIM

  • The card adapter is required to operate devices with a standard SIM card using a Micro SIM card (Apple iPhone 4/4s, Samsung Galaxy S3).


  • Now with a reinforced frame with contact surface to hold the SIM card in place without falling out!




Manufacturer : GOOBAY
Factory number : 40805
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • SIM card adapter
    • Design
    • Three SIM card adapters
Datasheet/manual