Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIGASET GTAG 3S :: Gigaset G-Tag, Set 3-Color

Item-No.: GIGASET GTAG 3S
Colour:

€34,95




Gigaset G-tag (3er Pack)

  • Product Description
  • Technical information
  • General
    • Colour
    • 3-Color
    • Type
    • Key finder/tracking device
  • Interfaces
    • Bluetooth
    • 4.0
  • Measures
    • Depth
    • 9.2 mm
    • Height
    • 37 mm
    • Width
    • 37 mm
  • Weights
    • Weight
    • 12 g
  • Quickly finds missing items

  • App is simple to install and use

  • App keeps track of multiple G-tags at once


Designed to find.
It's easy to misplace, forget or loose things. But now there is G-tag from Gigaset to prevent this from happening. G-tag is one of our innovative new peoducts and boasts search, alarm and reminder functions, not to mention a permanent connection between you and the G-tag marked items. G-tag is a convenient and effective way to to protect and locate important and cherished possessions.

Searching. Checking. Finding.
G-tag searches for and finds lost or misplaced items, gives off an alarm as soon as an item moves outside of the range of the Bluetooth® connection, helps people find their parked cars and boasts a list feature that reminds yout to keep important things with you at all times. G-tag can even utilise GPS to locate things that are outside of its range.

G-tag is really so simple.
Start by downloading the free G-tag app and then establish a connection between it and G-tag. All features will then be ready to use. Bluetooth® 4.0 maintains a permanent connection to each G-tag, no matter how many items you have marked. Because it consumes so little energy, the battery lasts for up to a year - and replacing it could not be more straightforward.
Specifications

Compatibility
  • iPhone 4s, iPad3, iPod touch (fifth generation) or later models with iOS 7 or newer. Android smartphones with Bluetooth® 4.0 or newer and with Android 4.4.2 or newer



Manufacturer : GIGASET COMMUNICATIONS
Factory number : S30852-H2655-R113
Package weight : 0.063 kg
RoHS : conform
Technical information
  • General
    • Colour
    • 3-Color
    • Type
    • Key finder/tracking device
  • Interfaces
    • Bluetooth
    • 4.0
  • Measures
    • Depth
    • 9.2 mm
    • Height
    • 37 mm
    • Width
    • 37 mm
  • Weights
    • Weight
    • 12 g