reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDNET 31517 :: OTG USB Data/Charging Cable / microSD Slot


EDNET 31517

  • Product Description
  • Technical information
  • General
    • Type
    • OTG Card Reader
    • Design
    • For smartphones & tablets
    • Technology
    • Data/charging cable with MicroSD card reader
    • Colour
    • Black
Multifunctional cable for data transmission, charging mobile devices, and OTG storage with the Micro SD card slot integrated into the USB port

The multifunctional USB 2.0 OTG Data/Charging Cable with Micro SD card reader offers the option to transfer data at USB 2.0 speed and also serves as a charging cable for mobile devices such as tablets and smartphones. What’s more, there is a Micro SD card slot integrated into the USB A port, supporting storage cards with a capacity of up to 128 GB. This function opens up additional convenient options for you: Use it for external OTG device storage (data transmission between the inserted Micro SD card and your mobile devices without requiring a PC, Mac, or notebook) Also, use it as an external USB storage device (data transmission between the inserted Micro SD card and any connected PC, Mac, or notebook). It is not necessary to install a driver thanks to Plug & Play support.

Package Content
  • OTG USB 2.0 Data/Charging Cable with Micro SD Card Slot

  • QIG (quick installation guide)



Manufacturer : EDNET
Factory number : 31517
Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Type
    • OTG Card Reader
    • Design
    • For smartphones & tablets
    • Technology
    • Data/charging cable with MicroSD card reader
    • Colour
    • Black
Datasheet/manual