Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 91737 :: USB OTG Card Reader


DELOCK 91737

  • Product Description
  • Technical information
  • General
    • Type
    • OTG Card Reader
    • Design
    • For smartphones & tablets
    • Technology
    • For SD, MicroSD and MS cards
    • Colour
    • Black
This Delock card reader enables you to read and write memory cards via Micro USB OTG port of your smartphone or tablet. Furthermore you can use the card reader through the USB A connector on your PC.

Specification
• Connector:
1 x USB 3.0 type A + Micro USB 2.0 type B Combo male >
1 x SD / MMC slot
1 x MS slot
1 x Micro SD / M2 slot
• Connector combination between USB A and Micro-B, Micro-B can be slid out
and locked
• Data medium can only be used in FAT32 / exFAT format on smartphones and tablets
• LED indicator for access (blue)
• It can only be used one storage medium, not several at the same time
• Dimensions (LxWxH): ca. 73 x 20 x 11 mm
• Colour: black

Supports following memory cards:
Slot 1 Secure Digital / Multi Media Card
SD, SD Pro, SD High Capacity (SDHC), SD Ultra, SDHC Ultra, SDXC, SDXC Ultra,
MMC-I, MMC-II, MMC 4.0, Mini SD, Mini SDHC, MMCmobile, RS-MMC, RS-MMC 4.0

Slot 2 Memory Stick
MS, High Speed Memory Stick (HS-MS), MS Pro, MS Pro-HG, MS-Pro Duo, MS-HG,
Memory Stick XC, MS Magic Gate, MS-Pro Magic Gate, MS-Duo, MS-Duo Magic Gate,
MS Pro-HG Duo, MS-Duo, MS XC-Duo, MS XC-HG Duo

Slot 3 Micro SD
M2 MicroSD, Micro SDHC, Micro SDHC Ultra, T-Flash, MMCmicro,
MS Micro, MS-Pro Micro, MS-HG Micro, MS XC-HG Micro, M2

System requirements
• For PC:
Windows Vista/Vista-64/7/7-64/8/8-64/8.1/8.1-64
PC or laptop with a free USB type A port
• For mobile device:
OTG support and USB Micro type-B port

Package content
• USB 3.0 OTG combo card reader
• User manual



Manufacturer : DELOCK
Factory number : 91737
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • OTG Card Reader
    • Design
    • For smartphones & tablets
    • Technology
    • For SD, MicroSD and MS cards
    • Colour
    • Black