Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 91730 :: Micro USB OTG card reader + 1 x USB port


DELOCK 91730

  • Product Description
  • Technical information
  • General
    • Type
    • OTG Card Reader
    • Design
    • For smartphones & tablets
    • Technology
    • Card reader with USB port
    • Colour
    • Black

Read and write memory cards via the micro USB OTG port of a tablet or smartphone using this Delock card reader. It also provides one USB A port for connecting HDDs, memory sticks etc. with standard USB connections to mobile phones, smartphones, tablets etc. with OTG support.

Technical data
• Connections:
1 x micro USB type B plug >
1 x USB A port for USB sticks, mouses, keyboards
1 x SD/SDHC/MS/MMC slot
1 x micro SD slot
• Chipset: MA8170
• Blue LED display when reading and writing
• OTG function required
• Only FAT32-format memory can be used
• Only one storage medium can be used at a time
• Dimensions: (L x W x H): approx. 51.5 x 30.5 x 9.4 mm
• Colour: black

• Supports the following memory cards:
• Slot 1 Secure Digital/multimedia card
SD, SDHC, SDXC, Extreme SD, Extreme II SD, Extreme III SD, Ultra SD, Ultra II SD, Ultra II SD P Plus, SD- Ultra-X, Ultra Speed SD, SD Pro, SD Elite Pro, HS SD, MMC, MMC 4.0

• Slot 2 Micro SD
MicroSD, Micro SDHC, Micro SDXC

System requirements
• Mobile device with OTG support and USB Micro-B port

Package contents
• OTG card reader
• User manual



Manufacturer : DELOCK
Factory number : 91730
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • OTG Card Reader
    • Design
    • For smartphones & tablets
    • Technology
    • Card reader with USB port
    • Colour
    • Black
Datasheet/manual