Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 91709 :: micro USB OTG -> USB A microSD Card Reader


DELOCK 91709

  • Product Description
  • Technical information
  • General
    • Type
    • OTG Card Reader
    • Design
    • For smartphones & tablets
    • Technology
    • Card reader with USB port
  • Interfaces
    • Connection entry
    • micro USB
    • Connection discharge
    • USB
This Delock cable enables you to read and write memory cards via the Micro USB OTG port of your smartphone or tablet. Furthermore you can use the card reader comfortably on your PC via the USB A plug. An additional function is the usage as data and charging cable which you can choose by the help of the switch.

Specification
  • Connector:
    1 x Micro USB 2.0 type B male (for tablet or smartphone)
    1 x USB 2.0 type A male (for computer)
    1 x Micro SD slot (integrated in the USB A plug)
  • Chipset: MA8170
  • Supports following memory cards:
    microSD, microSDHC, microSDXC
  • LED indicator blue for read and write process
  • Switch for setting the OTG mode or the data and charge function
  • OTG function needed
  • Data medium can only be used in FAT32 format on smartphones and tablets
  • Data transfer rate up to 480 Mb/s
  • Length incl. connector: ca. 10 cm
  • Colour: black



Manufacturer : DELOCK
Factory number : 91709
Package weight : 0.041 kg
RoHS : conform
Technical information
  • General
    • Type
    • OTG Card Reader
    • Design
    • For smartphones & tablets
    • Technology
    • Card reader with USB port
  • Interfaces
    • Connection entry
    • micro USB
    • Connection discharge
    • USB