Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65591 :: Smart Key for 3.5-mm jack socket


DELOCK 65591

  • Product Description
  • Technical information
  • General
    • Type
    • Programmable button
    • Design
    • For Android smartphones
    • Technology
    • For 3.5 mm jack socket
    • Colour
    • Silver

This Delock jack plug with programmable button is inserted into the headphone connector and is suitable for smartphones and tablets with Android operating systems. Only one application (App) is required to assign the Smart Key various functions such as taking photos, recording videos, torch beam, SOS and many more. For even more convenience, the specified functions can be used whilst the display is locked. The Smart Key also acts as a dust cover for the jack connector.

    Technical data:
  • Connection: 3.5-mm 4-pin jack plug

  • For Android devices

  • Programmable button

  • Metal enclosure

  • Dimensions: diameter (head): approx. 5.5 mm/length (total): approx. 16 mm


    System requirements
  • One free 3.5-mm 4-pin jack socket

  • Android from version 4.3

  • App from Play Store (e.g. Klick, iKey, KeyCut)




Manufacturer : DELOCK
Factory number : 65591
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Programmable button
    • Design
    • For Android smartphones
    • Technology
    • For 3.5 mm jack socket
    • Colour
    • Silver