Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 20650 :: Delock 4 in 1 SIM Card Adapter Kit


DELOCK 20650

  • Product Description
  • Technical information
  • General
    • Type
    • SIM card adapter
    • Design
    • 3in1 & Aufwurdwerkzeug
With this SIM card adapter kit by Delock Nano Sim cards and Mirco Sim cards can be adapted. The adapters can be stored safe and practical in the plastic card, which has a size of a credit card. In addition, a SIM card ejection tool is included in the delivery.

System requirements
• SIM card
• Device with SIM slot / reading device

Package content
• 1 x Nano SIM to Micro SIM adapter
• 1 x Nano SIM to SIM adapter
• 1 x Micro SIM to SIM adapter
• 1 x ejection tool
• 1 x plastic card



Manufacturer : DELOCK
Factory number : 20650
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • SIM card adapter
    • Design
    • 3in1 & Aufwurdwerkzeug