Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE MD813ZM/A :: Apple USB Power Adapter


APPLE MD813ZM/A

  • Product Description
  • Technical information
  • General
    • Type
    • Power supply
    • Apple
    • Compatible
    • Technology
    • For charging iPod and iPhone
  • Interfaces
    • Connection discharge
    • USB
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Apple 30-Pin

The new, ultra-compact design of this charging adapter offers quick and efficient charging — no matter whether at home, in the office or on the road. It is compatible with any iPhone and iPod models with a Dock Connector or Lightning Connector.

Included with delivery
• Apple 5-W USB charging adapter

This accessory is compatible with the following products:
• iPhone 5
• iPhone 4S
• iPhone 4
• iPhone 3GS
• iPhone 3G
• iPhone
• iPod touch 5th generation
• iPod touch 4th generation



Manufacturer : APPLE
Factory number : MD813ZM/A
Package weight : 0.05 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power supply
    • Apple
    • Compatible
    • Technology
    • For charging iPod and iPhone
  • Interfaces
    • Connection discharge
    • USB
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Apple 30-Pin
Datasheet/manual