0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-7196 :: 3W LED CANDLE BULB 2700K E14

SAVE27%
Item-No.: VT-7196
Dimmable:

 €0,99




VT-7196

  • Product Description
  • Technical information
  • General
    • Type
    • LED lamp
    • Mounting form
    • Candle
    • Colour
    • Warm white
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 3 W
    • Light current
    • 250 lm
    • Color temperature
    • 2700 K
    • Color temperature
    • 2700 K
    • Dimmable
    • nein
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 25 W
    • Comparison of conventional light bulb
    • 25 W
    • Angle of radiation
    • 200 °
    • Color rendering
    • >80 Ra
    • Color rendering
    • >80 Ra
    • Lighting Color
    • warmweiß
    • Rated lighting current
    • 250 lm
    • power factor
    • <0.4
  • Implementation
    • Color temperature
    • warmweiß
    • Form
    • Kerze
    • Colour
    • warmweiß
    • Dimmable
    • nein
  • Lamp properties
    • Ø
    • 38 mm
    • Length
    • 107 mm
    • Duration of life
    • 20000 h
    • Duration of life
    • 20000 h
    • Rated power input
    • 3 W
    • Electrical power factor
    • <0.4
    • Average rated life
    • 20000 h
    • Nominal capacity
    • 3 W
  • Measures
    • Ø
    • 38 mm
    • Length
    • 107 mm
    • Øexternal
    • 38 mm
    • Øexternal
    • 38 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 3 kWh/1.000 h
    • Durability
    • 20000 h
    • Switching Cycles
    • 15000
    • Switching Cycles
    • 15000
    • Ignition time
    • <0.4 s
    • Ignition time
    • <0.4 s
    • Lead time
    • <0.1 s
    • Lead time
    • <0.1 s
    • lumens per watt
    • 83 lm/W
    • Light flux maintenance
    • 175 lm
    • Light flux maintenance
    • 175 lm
    • Mercury content
    • 0 mg
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • E14
    • Mains voltage input
    • 230 V AC
    • Voltage
    • 230
  • Electrical values
    • Performance
    • 3 W
    • Voltage
    • 230 V
  • Lasts 20 times longer than Standard Bulbs
  • Uses 80% less energy than Standard Bulbs
  • Aluminium & Thermoplastic Body options available
  • Non-Flickering.
  • Widely used in Residential Lighting.
  • LED Bulbs are the best replacement for conventional Incandescent or Fluorescent Bulbs
  • Smart choice for the conventional look
  • Looks are deceptive in this case
  • LED innovation made to look like a traditional bulb



Manufacturer : V-TAC
Factory number : 7196
Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED lamp
    • Mounting form
    • Candle
    • Colour
    • Warm white
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 3 W
    • Light current
    • 250 lm
    • Color temperature
    • 2700 K
    • Color temperature
    • 2700 K
    • Dimmable
    • nein
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 25 W
    • Comparison of conventional light bulb
    • 25 W
    • Angle of radiation
    • 200 °
    • Color rendering
    • >80 Ra
    • Color rendering
    • >80 Ra
    • Lighting Color
    • warmweiß
    • Rated lighting current
    • 250 lm
    • power factor
    • <0.4
  • Implementation
    • Color temperature
    • warmweiß
    • Form
    • Kerze
    • Colour
    • warmweiß
    • Dimmable
    • nein
  • Lamp properties
    • Ø
    • 38 mm
    • Length
    • 107 mm
    • Duration of life
    • 20000 h
    • Duration of life
    • 20000 h
    • Rated power input
    • 3 W
    • Electrical power factor
    • <0.4
    • Average rated life
    • 20000 h
    • Nominal capacity
    • 3 W
  • Measures
    • Ø
    • 38 mm
    • Length
    • 107 mm
    • Øexternal
    • 38 mm
    • Øexternal
    • 38 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 3 kWh/1.000 h
    • Durability
    • 20000 h
    • Switching Cycles
    • 15000
    • Switching Cycles
    • 15000
    • Ignition time
    • <0.4 s
    • Ignition time
    • <0.4 s
    • Lead time
    • <0.1 s
    • Lead time
    • <0.1 s
    • lumens per watt
    • 83 lm/W
    • Light flux maintenance
    • 175 lm
    • Light flux maintenance
    • 175 lm
    • Mercury content
    • 0 mg
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • E14
    • Mains voltage input
    • 230 V AC
    • Voltage
    • 230
  • Electrical values
    • Performance
    • 3 W
    • Voltage
    • 230 V
Datasheet/manual