Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-6200 :: LED- waterproof lamp, 1200 mm, 36 W, 4500 K, EEK A+


VT-1248

  • Product Description
  • Technical information
  • General
    • Type
    • Diffuser luminaire
    • Colour
    • White
    • Technology
    • LED
    • Material
    • Plastic, aluminium
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 2800 lm
    • Nominal capacity
    • 36 W
    • Color temperature
    • 4500 K
    • Average rated life
    • 20000 h
    • Color rendering
    • 70 Ra
    • Dimmable
    • No
    • Switching Cycles
    • 15000
    • Light flux maintenance
    • 1960 lm
    • Lead time
    • 0.4 s
    • Length
    • 1200 mm
    • Ignition time
    • 0.1 s
    • weighted consumtion
    • 36 kWh/1.000 h
  • Measures
    • Width
    • 86 mm
    • Depth
    • 70 mm
  • Implementation
    • Protection class
    • IP65
    • Angle of radiation
    • 120 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 78 lm/W
  • Power supply
    • Mains voltage input
    • 230 V AC

  • Cost effective, safe retrof it for T8 Tubes
  • Perfectly matches with the traditional daylight tube fixture
  • Long Lifespan, Low maintenance and energy saving
  • Widely used for Domestic and Commercial Lighting, Offices, Supermarkets, Shops, Hotels & similar environment



Manufacturer : V-TAC
Factory number : 6200
Package weight : 1.36 kg
RoHS : conform
Technical information
  • General
    • Type
    • Diffuser luminaire
    • Colour
    • White
    • Technology
    • LED
    • Material
    • Plastic, aluminium
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 2800 lm
    • Nominal capacity
    • 36 W
    • Color temperature
    • 4500 K
    • Average rated life
    • 20000 h
    • Color rendering
    • 70 Ra
    • Dimmable
    • No
    • Switching Cycles
    • 15000
    • Light flux maintenance
    • 1960 lm
    • Lead time
    • 0.4 s
    • Length
    • 1200 mm
    • Ignition time
    • 0.1 s
    • weighted consumtion
    • 36 kWh/1.000 h
  • Measures
    • Width
    • 86 mm
    • Depth
    • 70 mm
  • Implementation
    • Protection class
    • IP65
    • Angle of radiation
    • 120 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 78 lm/W
  • Power supply
    • Mains voltage input
    • 230 V AC
Datasheet/manual