0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-5952 :: LED-Floodlight, 30 W, 2550 lm, 3000 K, black

SAVE44%
Item-No.: VT-5952
Colour:

€9,95




VT-5952

  • Product Description
  • Technical information
  • General
    • Type
    • LED-Flutlicht
    • Colour
    • schwarz
    • Technology
    • SMD-LED
    • Assembly
    • eckig
    • Socket
    • LED fest verbaut
    • Temperature range
    • -25-50
    • Material
    • Aluminium
  • Lamp properties
    • Light current
    • 2550 lm
    • Nominal capacity
    • 30 W
    • Color temperature
    • 3000 K
    • Comparison of conventional light bulb
    • 150 W
    • Average rated life
    • 20000 h
    • Switching Cycles
    • 15000
    • Dimmable
    • nein
    • Light flux maintenance
    • 1785 lm
    • Color rendering
    • >70 Ra
  • Implementation
    • Motion Sensor
    • nein
    • Protection class
    • IP65
    • Angle of radiation
    • 110 °
    • Color temperature
    • warmweiß
  • Measures
    • Width
    • 185 mm
    • Height
    • 163 mm
    • Depth
    • 26 mm
  • Lighting
    • lumens per watt
    • 85 lm/W
    • Power consumption in operation
    • 30 W
    • power factor
    • 0.9
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Specials
    • Specification
    • Inkl. Leuchtmittel
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • offene Leitung
Perfect replacement of Metal Hallide Floodlight, High Pressure Sodium Floodlight & Halogen Floodlight
Available in different color options of White , Day White, Warm White and RGB
Fascia glass sealed with SILICONE RUBBER ensuring superior waterproof /airtight performance
Premium Quality Aluminium Alloy body
High Power LED chip
Corrosion Resistant
Built in driver - no external power supply required



Manufacturer : V-TAC
Factory number : 5952
Package weight : 0.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED-Flutlicht
    • Colour
    • schwarz
    • Technology
    • SMD-LED
    • Assembly
    • eckig
    • Socket
    • LED fest verbaut
    • Temperature range
    • -25-50
    • Material
    • Aluminium
  • Lamp properties
    • Light current
    • 2550 lm
    • Nominal capacity
    • 30 W
    • Color temperature
    • 3000 K
    • Comparison of conventional light bulb
    • 150 W
    • Average rated life
    • 20000 h
    • Switching Cycles
    • 15000
    • Dimmable
    • nein
    • Light flux maintenance
    • 1785 lm
    • Color rendering
    • >70 Ra
  • Implementation
    • Motion Sensor
    • nein
    • Protection class
    • IP65
    • Angle of radiation
    • 110 °
    • Color temperature
    • warmweiß
  • Measures
    • Width
    • 185 mm
    • Height
    • 163 mm
    • Depth
    • 26 mm
  • Lighting
    • lumens per watt
    • 85 lm/W
    • Power consumption in operation
    • 30 W
    • power factor
    • 0.9
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Specials
    • Specification
    • Inkl. Leuchtmittel
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • offene Leitung
Datasheet/manual