0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-5899 :: LED floodlight, 10 W, 850 lm, 4500 K

SAVE26%

VT-5899

  • Product Description
  • Technical information
  • General
    • Type
    • LED flood light
    • Colour
    • White/silver
    • Technology
    • SMD-LED
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Temperature range
    • -25-50
    • Material
    • Aluminium
  • Lamp properties
    • Light current
    • 850 lm
    • Nominal capacity
    • 10 W
    • Color temperature
    • 4500 K
    • Comparison of conventional light bulb
    • 50 W
    • Average rated life
    • 20000 h
    • Dimmable
    • No
    • Color rendering
    • >70 Ra
  • Implementation
    • Motion Sensor
    • nein
    • Protection class
    • IP65
    • Angle of radiation
    • 110 °
    • Color temperature
    • Neutral white
  • Measures
    • Width
    • 122 mm
    • Height
    • 105 mm
    • Depth
    • 30 mm
  • Lighting
    • lumens per watt
    • 85 lm/W
    • Power consumption in operation
    • 10 W
    • power factor
    • >0.9
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Specials
    • Specification
    • Includes bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Open line
Reduce your power consumption and save money with LED lighting!

High efficiency, low maintenance and more than 20.000 hours of operating time are not the only advantages.

Make a contribution to the protection of our environment and switch to LED lighting in your home and your business.



Manufacturer : V-TAC
Factory number : 5899
Package weight : 0.38 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED flood light
    • Colour
    • White/silver
    • Technology
    • SMD-LED
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Temperature range
    • -25-50
    • Material
    • Aluminium
  • Lamp properties
    • Light current
    • 850 lm
    • Nominal capacity
    • 10 W
    • Color temperature
    • 4500 K
    • Comparison of conventional light bulb
    • 50 W
    • Average rated life
    • 20000 h
    • Dimmable
    • No
    • Color rendering
    • >70 Ra
  • Implementation
    • Motion Sensor
    • nein
    • Protection class
    • IP65
    • Angle of radiation
    • 110 °
    • Color temperature
    • Neutral white
  • Measures
    • Width
    • 122 mm
    • Height
    • 105 mm
    • Depth
    • 30 mm
  • Lighting
    • lumens per watt
    • 85 lm/W
    • Power consumption in operation
    • 10 W
    • power factor
    • >0.9
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Specials
    • Specification
    • Includes bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Open line
Datasheet/manual