Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-5849 :: V-TAC LED-Flat-Fluter 100 W, black, 3000 K, EEK A+

SAVE35%
Item-No.: VT-5849
Color temperature:

€37,25




VT-5849

  • Product Description
  • Technical information
  • General
    • Type
    • LED flood light
    • Colour
    • Black
    • Technology
    • SMD
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Temperature range
    • -25-50
    • Material
    • Aluminium
  • Lamp properties
    • Light current
    • 8500 lm
    • Nominal capacity
    • 100 W
    • Color temperature
    • 3000 K
    • Comparison of conventional light bulb
    • 600 W
    • Average rated life
    • 20000 h
    • Switching Cycles
    • 15000
    • Dimmable
    • No
    • Light flux maintenance
    • 5950 lm
    • Color rendering
    • 70 Ra
  • Implementation
    • Protection class
    • IP65
    • Angle of radiation
    • 100 °
  • Measures
    • Height
    • 231 mm
    • Depth
    • 46 mm
    • Length
    • 293 mm
  • Lighting
    • lumens per watt
    • 85 lm/W
    • Power consumption in operation
    • 100 W
    • power factor
    • 0.9
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Specials
    • Specification
    • Includes bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Open line
Product benefits

  • Premium Quality Aluminium Alloy body
  • Corrosion Resistant
  • Fascia glass sealed with silicone rubber ensuring superior waterproof / airtight performance
  • High Power LED chips
  • Built in constant current driver
  • Built in Power supply, No external ballast required


Applications
  • Outdoor areas



Manufacturer : V-TAC
Factory number : 5849
Package weight : 2 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED flood light
    • Colour
    • Black
    • Technology
    • SMD
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Temperature range
    • -25-50
    • Material
    • Aluminium
  • Lamp properties
    • Light current
    • 8500 lm
    • Nominal capacity
    • 100 W
    • Color temperature
    • 3000 K
    • Comparison of conventional light bulb
    • 600 W
    • Average rated life
    • 20000 h
    • Switching Cycles
    • 15000
    • Dimmable
    • No
    • Light flux maintenance
    • 5950 lm
    • Color rendering
    • 70 Ra
  • Implementation
    • Protection class
    • IP65
    • Angle of radiation
    • 100 °
  • Measures
    • Height
    • 231 mm
    • Depth
    • 46 mm
    • Length
    • 293 mm
  • Lighting
    • lumens per watt
    • 85 lm/W
    • Power consumption in operation
    • 100 W
    • power factor
    • 0.9
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Specials
    • Specification
    • Includes bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Open line
Datasheet/manual
Last viewed items: