Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPECK 74187-1041 :: VR Glasses Pocket for iPhone 6/6S

Item-No.: SPECK 74187-1041
€58,50



Bargain Item!
Limited amount available.

Pocket-VR with CandyShell Grip

  • Product Description
  • Technical information
  • General
    • Type
    • Virtual reality glasses
    • Design
    • Includes sleeve for iPhone 6/6s
  • Implementation
    • supported devices
    • iPhone 6/6s
  • Pocket-VR with CandyShell® Grip for iPhone 6/6s
  • Portable slim design. Compact, lightweight design that folds flat for ultimate portability
  • Integrated lens protection. Retractable side panels shield precision crafted lenses from dust and scratches
  • Full access. Open design allows easy access to buttons, ports and on-screen interface
  • Dual-layer military-grade protection. CandyShell Grip has been drop tested to meet or exceed MIL_STD-810G protection standards
  • Non-slip grip.CandyShell Grip has raised rubber ridges for a secure hold
  • Google Cardboard certified. Pocket-VR’s design and lenses have been certified by Google Cardboard for a premium viewing experience
  • Device not included



Manufacturer : SPECK
Factory number : 74187-1041
Package weight : 0.193 kg
RoHS : conform
Technical information
  • General
    • Type
    • Virtual reality glasses
    • Design
    • Includes sleeve for iPhone 6/6s
  • Implementation
    • supported devices
    • iPhone 6/6s
Datasheet/manual