Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FREEFLY VR :: Virtual Reality 3D Headset for Smartphones


Freefly VR Virtual Reality Smartphone 3D Headset

  • Product Description
  • Technical information
  • General
    • Type
    • Virtual reality glasses
    • Design
    • Includes GLIDE remote control (Bluetooth)
  • Implementation
    • supported devices
    • Smartphones with 4.7” and 6.1” displays
    • Glasses
    • It is not possible to wear goggles
    • Visual field
    • 120 °
  • Features
    • 3D
    • Is supported
Freefly VR is a mobile virtual reality headset for iPhone 6 (including the iPhone 6 Plus) and most modern Android smartphones that tracks your 360° head movements and renders 3D visuals on your phone’s screen, making you feel like you’re in a virtual world. This is called VR, Virtual Reality.

Within seconds of wearing the Freefly VR headset, you can be sitting in a fantasy theatre, dancing in epic clubs or touring exotic locations!

The lightweight device blocks external light allowing you to truly lose yourself in another world.

With the GLIDE wireless controller, you can shoot those zombies, walk around Egyptian tombs or pull the cord of your parachute.
  • Enjoy another world with extreme immersivity due to highest Field of View (120°) in the market today, now even more lightweight and with added soft leather finish for the biggest comfort level even after longer periods of use.
  • Compatible devices include iPhone 6 & 6 Plus, Samsung S3, S4, S5 and S6, Google Nexus 5 and 6, Sony Xperia Z1, Z2 and Z3, LG G2 and G3 (please check your phone is compatible before ordering)
  • Minimum phone length of 135 mm with maximum phone size 165 x 90 mm
  • In the box: Freefly VR Mobile Virtual Reality Headset, hardshell carry case, GLIDE wireless controller, lens cloth and instruction manual


Specifications:
  • Huge Field of View (120°)
  • Wide 42 mm lenses for maximum field of immersion
  • Multi-phone adjustable (4.7 inch and 6.1 inch), including the latest iPhone 6, iPhone 6 plus, Samsung S3, S4, S5 and S6, Samsung Note 3&4 and many more…
  • Lightweight design
  • 1-click quick open system
  • Ergonomic comfort with soft faux-leather
  • GLIDE wireless controller!


Is your phone VR compatible? Check here:
http://www.freeflyvr.com/compatible/



Manufacturer : FREEFLY VR
Factory number : FREEFLY01
Package weight : 0.708 kg
RoHS : conform
Technical information
  • General
    • Type
    • Virtual reality glasses
    • Design
    • Includes GLIDE remote control (Bluetooth)
  • Implementation
    • supported devices
    • Smartphones with 4.7” and 6.1” displays
    • Glasses
    • It is not possible to wear goggles
    • Visual field
    • 120 °
  • Features
    • 3D
    • Is supported