• supported devices

  • Glasses

  • Eye distance

  • Visual field

  • 3D

  • Audio

  • Sensor Typ


  • VR Glasses

  •  1 - 4 of  4  items. 
 
  • Type:

    Virtual Reality Headset

  • supported devices:

    Windows 10-PCs

  • Eye distance:

    63 mm

  • Visual field:

    100 °

  • Audio:

    über externes Headset

  • Sensor Typ:

    IMU + Magnetsensor

  • Design:

    inkl. 2 Controller

  • Colour:

    schwarz/blau

  • Width:

    196 mm

  • Depth:

    384 mm

  • Height:

    143 mm

  • Weight:

    0.440 kg

Weight incl.:

2.60 kg

 
  • Type:

    Virtual Reality Brille

  • supported devices:

    Smartphones mit 4.7” und 6” Display

  • Eye distance:

    58-68 mm

  • Visual field:

    120 °

  • Audio:

    High-Fidelity Audio-Kopfhörer

  • Colour:

    schwarz/weiß

Weight incl.:

0.78 kg

 
  • Type:

    Virtual reality glasses

  • supported devices:

    Smartphones with 4.7” and 6.1” displays

  • Glasses:

    It is not possible to wear goggles

  • Visual field:

    120 °

  • 3D:

    Is supported

  • Design:

    Includes GLIDE remote control (Bluetooth)

Weight incl.:

0.71 kg

 
  • Type:

    Virtual reality glasses

  • supported devices:

    Smartphones with 4.7 - 5.5” display

  • Glasses:

    It is possible to wear goggles

  • Eye distance:

    53 - 77 mm

  • Visual field:

    100 °

  • 3D:

    Stereo side-by-side format for images/videos in 3D

  • Audio:

    Openings for audio ports

Weight incl.:

0.63 kg