0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIEW VC10 :: Wireless-Dongle


VIEW VC10

  • Product Description
  • Technical information
  • General
    • Type
    • MHL Wireless Adapter
    • Technology
    • für Beamer
    • Design
    • WPA/WPA-2 PSK(AES,TKIP)
    • Colour
    • schwarz
  • Measures
    • Width
    • 32.34 mm
    • Height
    • 12.54 mm
    • Depth
    • 94.3 mm
Wireless Presentation Dongle

VC10 is a powerful and compact wireless dongle that enables content to be streamed wirelessly from mobile devices, PCs, and laptops to any projector or display. With its shared HDMI/MHL interface, VC10 is designed for cable-free connection and setup, making your wireless presentations easy and effective in any meeting room or classroom. The VC10 wireless dongle supports commonly used WiFi display standards which allows users to stream content to any display, while enterprise WiFi router access allows users to access business networks. In addition, VC10 can be plugged directly into ViewSonic’s PortAll® dongle compartment to proviShared HDMI/MHL display interface

To enhance better convenience, VC10 comes with a shared HDMI and MHL output interface for flexible connectivity with projectors, TVs and monitors. A user-friendly switch allows users to easily toggle between MHL and HDMI modes.
*HDMI mode must be with USB charging portde wireless projection with ViewSonic projectors.



Manufacturer : VIEWSONIC
Factory number : VC10
Package weight : 0.094 kg
RoHS : conform
Technical information
  • General
    • Type
    • MHL Wireless Adapter
    • Technology
    • für Beamer
    • Design
    • WPA/WPA-2 PSK(AES,TKIP)
    • Colour
    • schwarz
  • Measures
    • Width
    • 32.34 mm
    • Height
    • 12.54 mm
    • Depth
    • 94.3 mm